- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76383-303LF
76383-303LF
Amphenol Communications Solutions (FCI)
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 6 positions
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 6 positions
Search Keywords: 76383303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76383-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,527
Ships today, if you order in
Minimum Order Quantity:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$0.5235
1,000
$0.5018
2,500
$0.4731
5,000
$0.4515
7,500
$0.4387
10,000
$0.4297
15,000
$0.4171
25,000 +
$0.4011
Click for Quote
Log in
to unlock special pricing