- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-404LF
76382-404LF
Amphenol Communications Solutions (FCI)
Connector Header - 4 Position - 1 Row - 0.100" Pitch - Shrouded With 4 Wall - Solder Termination - Friction Lock - Right Angle ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header - 4 Position - 1 Row - 0.100" Pitch - Shrouded With 4 Wall - Solder Termination - Friction Lock - Right Angle, Through Hole - Blue.
Search Keywords: 76382404LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-404LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.5394
500
$0.4383
1,000
$0.4187
2,500
$0.4007
5,000
$0.3842
7,500
$0.3833
12,000
$0.3740
24,000 +
$0.3691
Click for Quote
Log in
to unlock special pricing