- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-309LF
76382-309LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 76382309LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-309LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
55
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
55
$1.1600
450
$0.9843
900
$0.9425
1,350
$0.9180
2,700
$0.8752
5,400
$0.8333
7,650
$0.8119
10,350 +
$0.7946
Click for Quote
Log in
to unlock special pricing