- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-307LF
76382-307LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 76382307LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-307LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
594 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Minimum Order Quantity:
70
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
70
$0.950
250
$0.772
594
$0.737
1,188
$0.705
2,970
$0.676
5,346
$0.658
7,722
$0.657
10,098 +
$0.655
Click for Quote
Log in
to unlock special pricing