- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-305LF
76382-305LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 76382305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,032
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.6954
250
$0.6361
500
$0.6106
1,000
$0.5850
3,000
$0.5445
5,000
$0.5257
8,000
$0.5084
15,000 +
$0.4852
Click for Quote
Log in
to unlock special pricing