- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-304LF
76382-304LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 76382304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.3922
1,000
$0.3833
2,500
$0.3725
5,000
$0.3676
7,500
$0.3667
10,000
$0.3629
15,000
$0.3620
25,000 +
$0.3606
Click for Quote
Log in
to unlock special pricing