- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76382-303LF
76382-303LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 76382303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76382-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
You may purchase all in-stock quantity of 225
Stock lot only:
225
Minimum Order Quantity:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.5044
500
$0.4585
1,000
$0.4380
2,500
$0.4192
5,000
$0.4020
7,500
$0.4010
10,000
$0.3913
15,000
$0.3903
25,000 +
$0.3861
Click for Quote
Log in
to unlock special pricing