- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 76357-411LF
76357-411LF
Amphenol Communications Solutions (FCI)
Socket Contact - DUBOX™, MezzSelect™, Basics+ Series - 20 AWG - Phosphor Bronze - 78.7µin (2.00µm) Tin Plating - Crimp Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - DUBOX™, MezzSelect™, Basics+ Series - 20 AWG - Phosphor Bronze - 78.7µin (2.00µm) Tin Plating - Crimp Termination.
Search Keywords: 76357411LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76357-411LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.2206
1,000
$0.1542
2,500
$0.1410
5,000
$0.1366
10,000
$0.1325
15,000
$0.1305
20,000 +
$0.1286
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT