- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 76347-311LF
76347-311LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 20-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG T/R
Search Keywords: 76347311LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76347-311LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Stamped Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:3 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.0918
5,000
$0.0878
7,500
$0.0876
15,000
$0.0854
30,000
$0.0830
60,000
$0.0797
105,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in
to unlock special pricing