- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76342-320LF
76342-320LF
Amphenol Communications Solutions (FCI)
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 40 Contacts - Receptacle - FCI Dubox 76342 Series - Through Hole - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 40 Contacts - Receptacle - FCI Dubox 76342 Series - Through Hole - Blue.
Search Keywords: 76342320LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76342-320LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2574
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,575
Can Ship immediately
MOQ for In Stock Qty:
2574
MOQ for out of Stock Qty:
2574
16 Weeks
can ship
9/21/26