- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76342-313LF
76342-313LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76342313LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76342-313LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3978 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
697
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$7.35
250
$7.33
500
$7.31
995
$7.29
1,989
$3.85
2,984
$2.65
3,978 +
$2.60
Click for Quote
Log in
to unlock special pricing