- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76342-309LF
76342-309LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76342309LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76342-309LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.30
100
$1.25
250
$1.22
500
$1.19
1,950
$1.14
3,900
$1.12
5,850 +
$1.10
Click for Quote
Log in
to unlock special pricing