- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76342-308LF
76342-308LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76342308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76342-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2262 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,520
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.58
100
$1.47
250
$1.39
500
$1.33
2,262
$1.20
4,524
$1.14
6,786
$1.11
9,048 +
$1.09
Click for Quote
Log in
to unlock special pricing