Image is representational - see mfr. specs

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 76342304LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    76342-304LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order Quantity:
70
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.1900
250
$1.0400
500
$0.9262
1,000
$0.8558
2,500
$0.8252
5,000
$0.7803
10,000
$0.7568
15,000 +
$0.7548
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!