- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76341-312LF
76341-312LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76341312LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76341-312LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2736 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Can Ship immediately
Minimum Order Quantity:
85
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
85
$1.0300
250
$0.8333
500
$0.7956
1,000
$0.7619
2,736
$0.7303
5,472
$0.7109
8,208
$0.7089
10,944 +
$0.7018
Click for Quote
Log in
to unlock special pricing