- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76341-310LF
76341-310LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76341310LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76341-310LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3312 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,670
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.8459
25
$0.7690
250
$0.7190
500
$0.7030
1,000
$0.6880
3,312
$0.6620
6,624 +
$0.6470
Click for Quote
Log in
to unlock special pricing