- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76341-305LF
76341-305LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76341305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76341-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
4416 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,225
Ships today, if you order in
Minimum Order Quantity:
75
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
75
$1.1700
250
$0.9496
500
$0.9068
1,000
$0.8680
4,416
$0.8099
8,832
$0.7997
13,248
$0.7976
17,664 +
$0.7793
Click for Quote
Log in
to unlock special pricing