- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76341-304LF
76341-304LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 76341304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76341-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
200
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
200
$0.5473
500
$0.4447
1,000
$0.4248
2,500
$0.4066
5,000
$0.3899
9,000
$0.3795
18,000
$0.3745
27,000 +
$0.3735
Click for Quote
Log in
to unlock special pricing