- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76314-107LF
76314-107LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 76314107LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76314-107LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
You may purchase all in-stock quantity of 175
Stock lot only:
175
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
9/21/26