- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76308-218LF
76308-218LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 76308218LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76308-218LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
499
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.22
50
$5.21
100
$5.19
250
$5.18
500
$3.19
750
$2.52
1,000 +
$2.47
Click for Quote
Log in
to unlock special pricing