- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76308-204LF
76308-204LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 76308204LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76308-204LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Ships today, if you order in
You may purchase all in-stock quantity of 249
Stock lot only:
249
MOQ for In Stock Qty:
2150
MOQ for out of Stock Qty:
2150
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1.1935
2,150
$1.0850
3,225
$0.7640
4,300 +
$0.7490
Click for Quote
Log in
to unlock special pricing