- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75915-407LF
75915-407LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 75915407LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75915-407LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
4752 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
You may purchase all in-stock quantity of 130
Stock lot only:
130
MOQ for In Stock Qty:
4752
MOQ for out of Stock Qty:
4752
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1.199
500
$1.080
4,752 +
$1.090
Click for Quote
Log in
to unlock special pricing