- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75915-325LF
75915-325LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Search Keywords: 75915325LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75915-325LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:25
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
You may purchase all in-stock quantity of 101
Stock lot only:
101
MOQ for In Stock Qty:
1080
MOQ for out of Stock Qty:
1080
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$2.046
1,080
$1.860
1,620
$1.470
2,160 +
$1.440
Click for Quote
Log in
to unlock special pricing