- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75915-320LF
75915-320LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Search Keywords: 75915320LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75915-320LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,039
Can Ship immediately
Minimum Order Quantity:
55
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
55
$1.63
250
$1.33
500
$1.26
1,320
$1.16
2,640
$1.15
5,280
$1.13
7,920
$1.12
10,560 +
$1.11
Click for Quote
Log in
to unlock special pricing