- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 75915-305LF
75915-305LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Term ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 75915305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75915-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.4876
100
$0.4433
500
$0.3992
1,104
$0.3758
3,312
$0.3507
5,520
$0.3405
7,728
$0.3322
11,040
$0.3239
15,456 +
$0.3231
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT