- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75915-304LF
75915-304LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Box
Search Keywords: 75915304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75915-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
491
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.6680
700
$0.5067
1,400
$0.5029
2,800
$0.4976
5,600
$0.4420
7,700
$0.4409
10,500
$0.4398
15,400 +
$0.4387
Click for Quote
Log in
to unlock special pricing