- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-332LF
75869-332LF
Amphenol Communications Solutions (FCI)
Connector Header - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Push-Pull - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Push-Pull - Through Hole - Blue.
Search Keywords: 75869332LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-332LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,001
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.4104
500
$0.2985
1,000
$0.2931
2,500
$0.2829
5,000
$0.2780
7,500
$0.2766
10,000
$0.2752
15,000 +
$0.2739
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT