- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-318LF
75869-318LF
Amphenol Communications Solutions (FCI)
Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, Polarized, 40 Positions, 2.54mm (0.10 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, Polarized, 40 Positions, 2.54mm (0.100in) Pitch
Search Keywords: 75869318LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-318LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
30
$1.77
100
$1.57
250
$1.54
375
$1.52
750
$1.50
1,125
$1.47
1,500 +
$1.45
Click for Quote
Log in
to unlock special pricing