- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-306LF
75869-306LF
Amphenol Communications Solutions (FCI)
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 34 Positions
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 34 Positions
Search Keywords: 75869306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,127
Can Ship immediately
Minimum Order Quantity:
45
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
45
$1.93
100
$1.62
330
$1.50
660
$1.44
1,320
$1.38
2,640
$1.34
5,280
$1.33
7,590 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments