- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-304LF
75869-304LF
Amphenol Communications Solutions (FCI)
Connector Header - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Push-Pull - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Connector Header - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Push-Pull - Through Hole - Blue.
Search Keywords: 75869304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
Minimum Order Quantity:
85
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
85
$1.0300
250
$0.8333
540
$0.7956
1,080
$0.7619
2,700
$0.7303
5,400
$0.7109
7,560
$0.7089
10,260 +
$0.7018
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments