- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-202LF
75869-202LF
Amphenol Communications Solutions (FCI)
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Connector Header Through Hole 14 position 0.100" (2.54mm)
Search Keywords: 75869202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-202LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
690
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.8639
250
$0.7018
690
$0.6701
1,380
$0.6416
2,760
$0.6151
5,520
$0.6140
7,590
$0.5987
10,350 +
$0.5967
Click for Quote
Log in
to unlock special pricing