- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75869-109LF
75869-109LF
Amphenol Communications Solutions (FCI)
Quickie®, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 μm (30 μin.) Go ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie®, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating
Search Keywords: 75869109LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75869-109LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$2.66
180
$2.26
360
$2.17
540
$2.11
1,080
$2.02
2,520
$1.91
5,040
$1.81
7,560 +
$1.78
Click for Quote
Log in
to unlock special pricing