- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-332LF
75867-332LF
Amphenol Communications Solutions (FCI)
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions
Search Keywords: 75867332LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-332LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.6128
500
$0.4979
1,000
$0.4756
2,500
$0.4488
5,000
$0.4365
7,500
$0.4299
10,000
$0.4235
15,000 +
$0.4172
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments