- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-331LF
75867-331LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 500VAC - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 500VAC - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 75867331LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-331LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.6090
2,500
$0.5536
3,750
$0.4383
5,000 +
$0.4295
Click for Quote
Log in
to unlock special pricing