- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-131LF
75867-131LF
Amphenol Communications Solutions (FCI)
Connector Header - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Right Angle, Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Header - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Shrouded With 4 Wall - Solder Termination - Right Angle, Through Hole - Blue.
Search Keywords: 75867131LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-131LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
You may purchase all in-stock quantity of 1,030
Stock lot only:
1030
Minimum Order Quantity:
8000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.5376
8,000
$0.4887
15,200 +
$0.4657
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT