- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-130LF
75867-130LF
Amphenol Communications Solutions (FCI)
Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 μm (30 μin.) ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating
Search Keywords: 75867130LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-130LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
19 Weeks
can ship
9/23/26