- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-108LF
75867-108LF
Amphenol Communications Solutions (FCI)
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Search Keywords: 75867108LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-108LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.00
240
$1.75
480
$1.72
720
$1.67
1,200
$1.66
2,640
$1.65
5,040
$1.63
7,680 +
$1.62
Click for Quote
Log in
to unlock special pricing