- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-102LF
75867-102LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 75867102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
690 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,306
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1.1902
25
$1.0820
250
$0.7240
690
$0.7100
1,380
$0.7030
2,760
$0.7020
5,520
$0.7000
7,590
$0.6980
10,350 +
$0.6960
Click for Quote
Log in
to unlock special pricing