- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 75403-003LF
75403-003LF
Amphenol Communications Solutions (FCI)
Contact PIN Solder ST Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Solder ST Thru-Hole T/R
Search Keywords: 75403003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75403-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.4601
1,000
$0.4511
2,500
$0.4422
5,000
$0.4379
7,500
$0.4336
12,500
$0.4293
25,000 +
$0.4272
Click for Quote
Log in
to unlock special pricing