- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75401-003LF
75401-003LF
Amphenol Communications Solutions (FCI)
A BergPin® press-fit pin made from phosphor-bronze with tin plating, designed for PCB interconnection.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A BergPin® press-fit pin made from phosphor-bronze with tin plating, designed for PCB interconnection.
Search Keywords: 75401003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75401-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
6,250
$2.58
12,500
$1.32
18,750
$0.90
25,000 +
$0.88
Click for Quote
Log in
to unlock special pricing