- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74781-1001LF
74781-1001LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Pins - 150 Position - 5 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Header - Male Pins - 150 Position - 5 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 747811001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:74781-1001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.31
72
$5.19
144
$5.11
288
$4.97
504
$4.96
1,008
$4.91
2,520 +
$4.82
Click for Quote
Log in
to unlock special pricing