- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 73547-105TRLF
73547-105TRLF
Amphenol Communications Solutions (FCI)
Header - Male Pins - 10 Positions - 2 Rows - 0.050" (1.27mm) Pitch - 1A - Push-Pull - Solder Termination - Surface Mount - Nat ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pins - 10 Positions - 2 Rows - 0.050" (1.27mm) Pitch - 1A - Push-Pull - Solder Termination - Surface Mount - Natural.
Search Keywords: 73547105TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:73547-105TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,760
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
563
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$2.45
563
$2.44
1,125
$1.51
1,688
$1.19
2,250 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT