- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 73422-050
73422-050
Amphenol Communications Solutions (FCI)
Conn HDR 68 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HDR 68 POS 1.27mm Solder RA Thru-Hole
Search Keywords: 73422050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:73422-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
9 Weeks
can ship
8/11/26