- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 73305-111LF
73305-111LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 73305111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:73305-111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
230 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,150
can ship 8/7/26
Minimum Order Quantity:
230
Order Increment:
230
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
230
$1.68
460
$1.59
690
$1.53
1,150
$1.47
2,530
$1.44
5,060
$1.43
7,590
$1.42
10,120 +
$1.41
Click for Quote
Log in
to unlock special pricing