- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 72454-020VLF
72454-020VLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 72454020VLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:72454-020VLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
200
$2.75
400
$2.67
600
$2.52
1,000
$2.51
2,600
$2.46
5,000
$2.40
7,600
$2.37
10,000 +
$2.36
Click for Quote
Log in
to unlock special pricing