- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 72454-014LF
72454-014LF
Amphenol Communications Solutions (FCI)
The 72454-014LF is a 14-position (2x7), dual-row, slimline surface-mount (SMT) header assembly.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The 72454-014LF is a 14-position (2x7), dual-row, slimline surface-mount (SMT) header assembly.
Search Keywords: 72454014LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:72454-014LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.41
250
$1.39
840
$1.35
1,680
$1.34
2,520
$1.33
5,040
$1.32
7,560 +
$1.31
Click for Quote
Log in
to unlock special pricing