- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 72454-010LF
72454-010LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD Tray
Search Keywords: 72454010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:72454-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,020
Ships today, if you order in
You may purchase all in-stock quantity of 1,020
Stock lot only:
1020
Minimum Order Quantity:
4080
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.826
4,080
$1.660
5,100
$1.620
8,160 +
$1.610
Click for Quote
Log in
to unlock special pricing