- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-313LF
71991-313LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 71991313LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-313LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2856 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:F3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$8.08
250
$8.06
500
$8.04
714
$8.02
1,428
$4.23
2,142
$2.91
2,856 +
$2.85
Click for Quote
Log in
to unlock special pricing