- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-308LF
71991-308LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip F 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip F 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71991308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3248 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$4.36
250
$4.35
500
$4.32
812
$4.31
1,624
$2.28
2,436
$1.61
3,248 +
$1.58
Click for Quote
Log in
to unlock special pricing