- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71991-306LF
71991-306LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip F 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip F 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 71991306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71991-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
532 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,074
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$0.660
250
$0.590
532
$0.577
1,064
$0.564
2,660
$0.553
5,320
$0.546
7,980
$0.545
10,108 +
$0.543
Click for Quote
Log in
to unlock special pricing